Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3015CX-680M-1
Order Code3499410
Product RangeVLS-CX-1 Series
Technical Datasheet
1,095 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.238 |
50+ | €0.200 |
250+ | €0.165 |
500+ | €0.149 |
1000+ | €0.133 |
2000+ | €0.125 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015CX-680M-1
Order Code3499410
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)560mA
Inductor ConstructionSemishielded
Saturation Current (Isat)360mA
Power Inductor Case3mm x 3mm x 1.5mm
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max1.657ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
560mA
Saturation Current (Isat)
360mA
Product Range
VLS-CX-1 Series
DC Resistance Max
1.657ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability