Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3015ET-6R8M
Order Code2364631
Product RangeVLS-E Series
Technical Datasheet
765 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.225 | 
| 50+ | €0.185 | 
| 250+ | €0.172 | 
| 500+ | €0.158 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015ET-6R8M
Order Code2364631
Product RangeVLS-E Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeVLS-E Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.216ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for VLS3015ET-6R8M
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLS-E Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.05A
Saturation Current (Isat)
1A
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.216ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
Product traceability