Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoZCAT1518-0730
Order Code1301648
Product RangeZCAT Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.440 |
50+ | €0.787 |
100+ | €0.707 |
250+ | €0.589 |
500+ | €0.542 |
896+ | €0.514 |
Price for:Each
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT1518-0730
Order Code1301648
Product RangeZCAT Series
Technical Datasheet
Cable Diameter7mm
Frequency Min-
Frequency Max-
Impedance25ohm
Product RangeZCAT Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ZCAT1518-0730 is a clamp filter Ferrite Core for use with 7mm flat cable. The unique plastic case ensures simple, convenient installation and includes a self-holding mechanism to prevent slippage on cables. The ferrite core provides excellent absorption of high-frequency EMC. It is also suitable for electronic musical instruments, video games, copiers and facsimiles.
- Highly effective as countermeasure against common mode EMC without adverse effect on signal quality
- Large core size prevents saturation during large signal surges
Applications
Computers & Computer Peripherals, System Monitoring, Communications & Networking, Audio, Industrial
Technical Specifications
Cable Diameter
7mm
Frequency Max
-
Product Range
ZCAT Series
Frequency Min
-
Impedance
25ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for ZCAT1518-0730
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006048
Product traceability