Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoZCAT2132-1130
Order Code1301657
Product RangeZCAT Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.420 |
10+ | €1.810 |
50+ | €1.470 |
100+ | €1.340 |
200+ | €1.280 |
480+ | €1.210 |
Price for:Each
Minimum: 1
Multiple: 1
€2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT2132-1130
Order Code1301657
Product RangeZCAT Series
Technical Datasheet
Cable Diameter11mm
Frequency Min-
Frequency Max-
Impedance40ohm
Product RangeZCAT Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ZCAT2132-1130 is a Ferrite Core mounted and integrated in a plastic case. It is possible to attach to interface cables and power cables with one touch without having to cut the cables. This clamp filter features excellent absorption of high-frequency noise using the high-frequency absorption characteristics and effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality.
- Halogen-free
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, System Monitoring, Audio, Imaging, Video & Vision, Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
Cable Diameter
11mm
Frequency Max
-
Product Range
ZCAT Series
Frequency Min
-
Impedance
40ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
Product traceability