Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207052-3
Order Code2452625
Product RangeCPC
Technical Datasheet
30 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €114.450 |
| 5+ | €100.140 |
| 10+ | €82.970 |
| 25+ | €74.390 |
| 50+ | €68.670 |
| 100+ | €64.090 |
Price for:Each
Minimum: 1
Multiple: 1
€114.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207052-3
Order Code2452625
Product RangeCPC
Technical Datasheet
Product RangeCPC
For Use WithAMP Circular Plastic Connectors
Cable Diameter Max22.22mm
Seal MaterialElastomer
SVHCBis(a,a-dimethylbenzyl) peroxide (25-Jun-2025)
Technical Specifications
Product Range
CPC
Cable Diameter Max
22.22mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (25-Jun-2025)
For Use With
AMP Circular Plastic Connectors
Seal Material
Elastomer
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032432