Print Page
1-1393139-2
Power Relay, 8PDT, 125 VDC, 10 A, CII MDR Series, Panel Mount, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393139-2
Order Code2974380
Product RangeCII MDR Series
Also Known AsMDR-138-8
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,351.000 |
| 3+ | €4,154.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,351.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393139-2
Order Code2974380
Product RangeCII MDR Series
Also Known AsMDR-138-8
Contact Configuration8PDT
Coil Voltage125VDC
Contact Current10A
Product RangeCII MDR Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC125V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact Material-
Coil Resistance1.52kohm
SVHCCadmium (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
8PDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
125V
Contact Voltage VDC
-
Coil Resistance
1.52kohm
Coil Voltage
125VDC
Product Range
CII MDR Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
-
SVHC
Cadmium (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796
Product traceability