Print Page
1-1414167-0
Automotive Relay, 24 VDC, 20 A, SPDT, Plug In, Quick Connect, V23134 F4 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1414167-0
Order Code4300913
Product RangeV23134 F4 Series
Also Known AsV23134A0056X432-EV-CBOX
Technical Datasheet
3,245 In Stock
Need more?
Next business day delivery available
Order before 18.00 standard delivery
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €15.580 |
30+ | €15.270 |
Price for:Each
Minimum: 10
Multiple: 10
€155.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1414167-0
Order Code4300913
Product RangeV23134 F4 Series
Also Known AsV23134A0056X432-EV-CBOX
Technical Datasheet
Coil Voltage24VDC
Contact Current20A
Contact ConfigurationSPDT
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeV23134 F4 Series
Contact Voltage DC Nom-
Coil Resistance268ohm
Contact MaterialSilver Alloy
SVHCLead (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Material
Silver Alloy
Contact Current
20A
Relay Mounting
Plug In
Product Range
V23134 F4 Series
Coil Resistance
268ohm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903