Print Page
1-1414939-4
Automotive Relay, 12 VDC, 260 A, SPST-NO, Panel Mount, Screw, BDS-A Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1414939-4
Order Code4300914
Product RangeBDS-A Series
Also Known AsV23130C2021A412-EV-CBOX
Technical Datasheet
184 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €96.930 |
3+ | €84.810 |
Price for:Each
Minimum: 1
Multiple: 1
€96.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1414939-4
Order Code4300914
Product RangeBDS-A Series
Also Known AsV23130C2021A412-EV-CBOX
Technical Datasheet
Coil Voltage12VDC
Contact Current260A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeBDS-A Series
Contact Voltage DC Nom12V
Coil Resistance4.7ohm
Contact MaterialSilver Tin Oxide
SVHCLead (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide
Contact Current
260A
Relay Mounting
Panel Mount
Product Range
BDS-A Series
Coil Resistance
4.7ohm
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for 1-1414939-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201848
Product traceability