Print Page
1-141708-1
Contact, Socket, Crimp, Mod IV Connectors, 26 AWG, 26 AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-141708-1
Order Code4298058
Technical Datasheet
5,670 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
400+ | €0.298 |
1200+ | €0.261 |
Price for:Each
Minimum: 400
Multiple: 400
€119.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-141708-1
Order Code4298058
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithMod IV Connectors
Wire Size AWG Max26AWG
Wire Size AWG Min26AWG
Current Rating-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
26AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
Mod IV Connectors
Wire Size AWG Min
26AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454