Print Page
1-1625873-2
METAL FILM RESISTOR KIT, 750MW
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1625873-2
Order Code2976057
Also Known AsERROR:#REF!
Technical Datasheet
1 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €426.760 |
3+ | €405.770 |
Price for:Each
Minimum: 1
Multiple: 1
€426.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1625873-2
Order Code2976057
Also Known AsERROR:#REF!
Technical Datasheet
Kit ContentsLR Series 10ohm to 10Mohm Thin Film Resistors
Power Rating750mW
Range of Resistor Values10ohm to 10Mohm
Resistance Tolerance-
No. of Items in Kit-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Kit Contents
LR Series 10ohm to 10Mohm Thin Film Resistors
Range of Resistor Values
10ohm to 10Mohm
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Power Rating
750mW
Resistance Tolerance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability