Print Page
1-1971771-4
Connector Housing, Free Hanging, Single Row, Power Triple Lock, Receptacle, 4 Ways, 6 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1971771-4
Order Code2972988
Product RangePower Triple Lock
Technical Datasheet
1,296 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
300+ | €0.290 |
900+ | €0.284 |
Price for:Each
Minimum: 300
Multiple: 300
€87.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1971771-4
Order Code2972988
Product RangePower Triple Lock
Technical Datasheet
Product RangePower Triple Lock
No. of Positions4Ways
Pitch Spacing6mm
For Use With1971238, 1971780, 1971782, 1971784, 1971786, 1971788 Tab Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Power Triple Lock
No. of Positions
4Ways
For Use With
1971238, 1971780, 1971782, 1971784, 1971786, 1971788 Tab Contacts
Gender
Receptacle
Pitch Spacing
6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005