Print Page
1-350715-1
Heavy Duty Connector Base, Universal MATE-N-LOK, Cable Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-350715-1
Order Code2969656
Product RangeUniversal MATE-N-LOK
761 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
100+ | €0.771 |
300+ | €0.675 |
Price for:Each
Minimum: 100
Multiple: 100
€77.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-350715-1
Order Code2969656
Product RangeUniversal MATE-N-LOK
Product RangeUniversal MATE-N-LOK
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP Universal MATE-N-LOK Series Contacts
Connector Body MaterialNylon (Polyamide) Body
Locking Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1-350715-1 is a 6 position, 2 rows universal MATE-N-LOK housing.
- 6.35mm (.25in) pitch
- Brown nylon housing
- Cable mounting (free-hanging) and crimp termination
- Operating voltage of 600AC/DC
- Operating temperature range from -55 to 105 °C(-67 to 221°F)
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Universal MATE-N-LOK
Rectangular Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
AMP Universal MATE-N-LOK Series Contacts
Locking Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005