Print Page
103648-5
Connector Housing, AMPMODU MTE, Receptacle, 2.54 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No103648-5
Order Code2969261
Product RangeAMPMODU MTE
Technical Datasheet
4,772 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 60+ | €1.200 |
| 180+ | €1.190 |
Price for:Each
Minimum: 60
Multiple: 60
€72.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No103648-5
Order Code2969261
Product RangeAMPMODU MTE
Technical Datasheet
Product RangeAMPMODU MTE
Pitch Spacing2.54mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
AMPMODU MTE
Pitch Spacing
2.54mm
Gender
Receptacle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 103648-5
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000429