Print Page
1103436-1
Circular Shell, Base Housing, HC26 Power4Net, Wall Mount Receptacle, HC26 Power4Net Inserts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1103436-1
Order Code2973780
Product RangeHC26 Power4Net
Technical Datasheet
157 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
4+ | €40.260 |
12+ | €37.930 |
Price for:Each
Minimum: 4
Multiple: 4
€161.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1103436-1
Order Code2973780
Product RangeHC26 Power4Net
Technical Datasheet
Product RangeHC26 Power4Net
Shell TypeWall Mount Receptacle
For Use WithHC26 Power4Net Inserts
Connector Body MaterialZinc Body
Connector Shell Size-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
HC26 Power4Net
For Use With
HC26 Power4Net Inserts
Connector Shell Size
-
Shell Type
Wall Mount Receptacle
Connector Body Material
Zinc Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031094
Product traceability