Print Page
1394738-1
Photovoltaic / Solar Connector, DC Converter Male, Plus, Panel Mount, IP67, 14 AWG, 25 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1394738-1
Order Code4304841
Product RangeSOLARLOK Series
Technical Datasheet
5,248 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
30+ | €4.890 |
90+ | €4.600 |
Price for:Each
Minimum: 30
Multiple: 30
€146.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1394738-1
Order Code4304841
Product RangeSOLARLOK Series
Technical Datasheet
Photovoltaic / Solar Connector TypeDC Converter Male
KeyingPlus
Connector MountingPanel Mount
IP RatingIP67
Wire Size AWG Max14AWG
Current Rating25A
Voltage Rating1kVDC
Product RangeSOLARLOK Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Photovoltaic / Solar Connector Type
DC Converter Male
Connector Mounting
Panel Mount
Wire Size AWG Max
14AWG
Voltage Rating
1kVDC
SVHC
To Be Advised
Keying
Plus
IP Rating
IP67
Current Rating
25A
Product Range
SOLARLOK Series
Alternatives for 1394738-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01