Print Page
1445996-1
Contact, AMPLIMITE 100, Pin, Socket, Crimp, AMP Power Series Connectors, 4 AWG, 4 AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1445996-1
Order Code2969152
Product RangeAMPLIMITE 100
709 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
20+ | €4.660 |
60+ | €4.080 |
Price for:Each
Minimum: 20
Multiple: 20
€93.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1445996-1
Order Code2969152
Product RangeAMPLIMITE 100
Product RangeAMPLIMITE 100
Contact GenderPin, Socket
Contact Termination TypeCrimp
For Use WithAMP Power Series Connectors
Wire Size AWG Max4AWG
Wire Size AWG Min4AWG
Current Rating100A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
AMPLIMITE 100
Contact Termination Type
Crimp
Wire Size AWG Max
4AWG
Current Rating
100A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin, Socket
For Use With
AMP Power Series Connectors
Wire Size AWG Min
4AWG
Contact Material
Copper
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958