Print Page
1513711-1
RF Antenna, 2.3 to 5.875GHz, MIMO WiMAX, Linear Vertical
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1513711-1
Order Code4298015
Technical Datasheet
24 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 15+ | €5.470 |
| 45+ | €5.360 |
Price for:Each
Minimum: 15
Multiple: 15
€82.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1513711-1
Order Code4298015
Technical Datasheet
Antenna TypeMIMO WiMAX
Frequency Min2.3GHz
Frequency Max5.875GHz
Antenna Mounting-
Gain-
VSWR1.45
Input Power-
Input Impedance-
Antenna PolarisationLinear Vertical
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
MIMO WiMAX
Frequency Max
5.875GHz
Gain
-
Input Power
-
Antenna Polarisation
Linear Vertical
SVHC
To Be Advised
Frequency Min
2.3GHz
Antenna Mounting
-
VSWR
1.45
Input Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability