Print Page
1589283-4
Connector Accessory, Jack Screw, AMP Microminiature & Nanominiature D-Sub Connectors, 1.91 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1589283-4
Order Code2970620
Product RangeNanonics
Also Known As331-0009-04
400 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
3+ | €45.430 |
9+ | €42.950 |
Price for:Each
Minimum: 3
Multiple: 3
€136.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1589283-4
Order Code2970620
Product RangeNanonics
Also Known As331-0009-04
Accessory TypeJack Screw
Thread Size - Metric-
Thread Size - Imperial-
Screw Head Height1.91mm
Screw Length4.37mm
Product RangeNanonics
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
-
Screw Head Height
1.91mm
Product Range
Nanonics
For Use With
AMP Microminiature & Nanominiature D-Sub Connectors
Thread Size - Imperial
-
Screw Length
4.37mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability