Print Page
170262-5
Contact, Socket, Crimp, AMP 170204-5 Connector Housing, 20 AWG, 26 AWG
Image is for illustrative purposes only. Please refer to product description.
20,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.0411 |
30000+ | €0.036 |
Price for:Each
Minimum: 10000
Multiple: 10000
€411.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No170262-5
Order Code2970283
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithAMP 170204-5 Connector Housing
Wire Size AWG Max20AWG
Wire Size AWG Min26AWG
Current Rating2A
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Current Rating
2A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
AMP 170204-5 Connector Housing
Wire Size AWG Min
26AWG
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005