Print Page
1825014-2
Slide Switch, SPDT, On-Off-On, Through Hole, TSS Series, 20 mA, 20 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1825014-2
Order Code2975763
Product RangeTSS Series
Also Known AsTSD21EEGRA04
19 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | €59.760 |
| 6+ | €52.300 |
Price for:Each
Minimum: 2
Multiple: 2
€119.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1825014-2
Order Code2975763
Product RangeTSS Series
Also Known AsTSD21EEGRA04
Contact ConfigurationSPDT
Switch OperationOn-Off-On
Switch MountingThrough Hole
Product RangeTSS Series
Contact Current Max20mA
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationRight Angle
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
20mA
Contact Voltage DC Max
20V
SVHC
No SVHC (21-Jan-2025)
Switch Operation
On-Off-On
Product Range
TSS Series
Contact Voltage AC Max
20V
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005