Print Page
1871132-1
Contact, Dynamic 7000, Socket, Crimp, Dynamic 7000 Series Housing Connectors, 6 AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1871132-1
Order Code2970316
Product RangeDynamic 7000
Technical Datasheet
684 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
5+ | €19.070 |
6+ | €9.360 |
15+ | €16.220 |
Price for:Each
Minimum: 5
Multiple: 5
€95.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1871132-1
Order Code2970316
Product RangeDynamic 7000
Technical Datasheet
Product RangeDynamic 7000
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithDynamic 7000 Series Housing Connectors
Wire Size AWG Max6AWG
Wire Size AWG Min-
Current Rating65A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Dynamic 7000
Contact Termination Type
Crimp
Wire Size AWG Max
6AWG
Current Rating
65A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
For Use With
Dynamic 7000 Series Housing Connectors
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005