Print Page
1996706-1
Connector, SMPM, 8 Contacts, 6.1 mm, Plug, Through Hole, 2 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1996706-1
Order Code2970841
Product RangeSMPM
Also Known As8 POS VITA 67.2 RF MODULE,BACKPLANE,SMPM
12 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €901.980 |
Price for:Each
Minimum: 1
Multiple: 1
€901.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1996706-1
Order Code2970841
Product RangeSMPM
Also Known As8 POS VITA 67.2 RF MODULE,BACKPLANE,SMPM
Product RangeSMPM
No. of Contacts8Contacts
Pitch Spacing6.1mm
Contact Termination TypeThrough Hole
No. of Rows2Rows
Row Pitch6.1mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
SMPM
Pitch Spacing
6.1mm
Contact Termination Type
Through Hole
Row Pitch
6.1mm
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
No. of Contacts
8Contacts
Gender
Plug
No. of Rows
2Rows
Contact Material
Beryllium Copper
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031525
Product traceability