Print Page
2-1617003-9
Power Relay, DPDT, 26.5 VDC, 10 A, B07 Series, Panel Mount, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1617003-9
Order Code2974737
Product RangeB07 Series
Also Known AsB07B932BZ1-8005
Technical Datasheet
8 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1,027.000 | 
| 3+ | €980.820 | 
Price for:Each
Minimum: 1
Multiple: 1
€1,027.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1617003-9
Order Code2974737
Product RangeB07 Series
Also Known AsB07B932BZ1-8005
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage26.5VDC
Contact Current10A
Product RangeB07 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC115V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact Material-
Coil Resistance330ohm
RoHS Phthalates CompliantTo Be Advised
SVHCCadmium (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
115V
Contact Voltage VDC
30V
Coil Resistance
330ohm
SVHC
Cadmium (21-Jan-2025)
Coil Voltage
26.5VDC
Product Range
B07 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
-
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability