Print Page
2-1618276-1
Power Relay, SPST-NC, 26.5 VDC, 10 A, Kilovac 61 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1618276-1
Order Code2974788
Product RangeKilovac 61 Series
Also Known AsK61B841
Technical Datasheet
9 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3,860.000 | 
| 3+ | €3,684.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€3,860.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1618276-1
Order Code2974788
Product RangeKilovac 61 Series
Also Known AsK61B841
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage26.5VDC
Contact Current10A
Product RangeKilovac 61 Series
Relay Mounting-
Coil Type-
Contact Voltage VAC-
Relay TerminalsWire Leaded
Contact Voltage VDC35V
Contact Material-
Coil Resistance125ohm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
SPST-NC
Contact Current
10A
Relay Mounting
-
Contact Voltage VAC
-
Contact Voltage VDC
35V
Coil Resistance
125ohm
Coil Voltage
26.5VDC
Product Range
Kilovac 61 Series
Coil Type
-
Relay Terminals
Wire Leaded
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability