Print Page
204508-1
D Sub Connector Housing, 78 Ways, High Density D Sub, AMPLIMITE 90 Series, Receptacle, Steel Body
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No204508-1
Order Code4302547
Product RangeAMPLIMITE 90 Series
Technical Datasheet
862 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
4+ | €26.060 |
12+ | €22.000 |
Price for:Each
Minimum: 4
Multiple: 4
€104.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No204508-1
Order Code4302547
Product RangeAMPLIMITE 90 Series
Technical Datasheet
No. of Positions78Ways
Connector TypeHigh Density D Sub
Connector Shell Size-
Product RangeAMPLIMITE 90 Series
Connector Body MaterialSteel Body
For Use WithM 39029/57-354 or HDD-22 Socket Contacts
SVHCCadmium (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Positions
78Ways
Connector Shell Size
-
Gender
Receptacle
For Use With
M 39029/57-354 or HDD-22 Socket Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90 Series
Connector Body Material
Steel Body
SVHC
Cadmium (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability