Print Page
2106391-4
Cable Assembly, Slimseal SSL Receptacle to Free End, 4 ", 101.6 mm, Black
Image is for illustrative purposes only. Please refer to product description.
1,540 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
30+ | €3.960 |
90+ | €3.350 |
Price for:Each
Minimum: 30
Multiple: 30
€118.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2106391-4
Order Code2973971
Connector to ConnectorSlimseal SSL Receptacle to Free End
Connector Type ASlimseal SSL 4 Position Socket
Connector Type BFree End
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Slimseal SSL Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
101.6mm
Product Range
-
Connector Type A
Slimseal SSL 4 Position Socket
Cable Length - Imperial
4"
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005