Print Page
2267087-4
Rocker Switch, On-On, DPDT, Non Illuminated, Through Hole, Natural
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2267087-4
Order Code2975725
Technical Datasheet
590 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
30+ | €4.790 |
90+ | €4.500 |
Price for:Each
Minimum: 30
Multiple: 30
€143.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2267087-4
Order Code2975725
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap ColourNatural
Product Range-
Contact Current Max3A
Contact Voltage AC Nom120V
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Voltage DC Nom28V
Contact Current DC Max3A
Contact Voltage VDC28V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin, Right Angle
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Natural
Contact Current Max
3A
Contact Current AC Max
3A
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Panel Cutout Width
-
Switch Terminals
PC Pin, Right Angle
Contact Configuration
DPDT
Switch Mounting
Through Hole
Product Range
-
Contact Voltage AC Nom
120V
Contact Voltage VAC
120V
Contact Current DC Max
3A
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005