Print Page
2316852-2
Humidity Sensor, 5% to 95% RH, 2% Accuracy, I2C Digital O/P, Through Hole, 3.5V, Ambimate MS4 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2316852-2
Order Code4311989
Product RangeAmbimate MS4 Series
Technical Datasheet
239 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
2+ | €40.960 |
6+ | €35.840 |
Price for:Each
Minimum: 2
Multiple: 2
€81.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2316852-2
Order Code4311989
Product RangeAmbimate MS4 Series
Technical Datasheet
Sensor Output TypeI2C Digital
Humidity Range5% to 95% Relative Humidity
Supply Voltage Min3.1V
Supply Voltage Max3.5V
Sensor TerminalsThrough Hole
Sensing Accuracy2%
Sensor MountingSMD
Operating Temperature Min-5°C
Operating Temperature Max50°C
Product RangeAmbimate MS4 Series
Qualification-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensor Output Type
I2C Digital
Supply Voltage Min
3.1V
Sensor Terminals
Through Hole
Sensor Mounting
SMD
Operating Temperature Max
50°C
Qualification
-
Humidity Range
5% to 95% Relative Humidity
Supply Voltage Max
3.5V
Sensing Accuracy
2%
Operating Temperature Min
-5°C
Product Range
Ambimate MS4 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020473
Product traceability