Print Page
3-582118-2
TEST JACKS
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No3-582118-2
Order Code4432121
Technical Datasheet
8,571 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
50+ | €3.440 |
150+ | €3.030 |
Price for:Each
Minimum: 50
Multiple: 50
€172.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No3-582118-2
Order Code4432121
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
3-582118-2 is a test probe receptacle designed to provide low-cost test probe capability of circuits on PC boards, with-out interruption of operating currents, with precise reliability.
- Side Entry, red colour receptacle
- 4.75A contact current rating
- Brass base with gold plated contact
- 3.3mm [ .13in ] termination post & tail length
- Nylon 6/6 housing
- Operating temperature range from -55 to 85°C [ -67to 185°F ]
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454