Print Page
350558-4
Contact, MATE-N-LOK, Pin, Crimp, MATE-N-LOK Series Housing Connectors, 18 AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No350558-4
Order Code2970343
Product RangeMATE-N-LOK
9,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.228 |
9000+ | €0.214 |
Price for:Each
Minimum: 3000
Multiple: 3000
€684.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No350558-4
Order Code2970343
Product RangeMATE-N-LOK
Product RangeMATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
For Use WithMATE-N-LOK Series Housing Connectors
Wire Size AWG Max18AWG
Wire Size AWG Min-
Current Rating15A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
MATE-N-LOK
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Current Rating
15A
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
For Use With
MATE-N-LOK Series Housing Connectors
Wire Size AWG Min
-
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005