Print Page
5177985-4
Stacking Board Connector, Free Height (FH), 100 Contacts, Receptacle, 0.8 mm, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5177985-4
Order Code2976808
Product RangeFree Height (FH)
4,900 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
700+ | €3.460 |
2100+ | €3.320 |
Price for:Each
Minimum: 700
Multiple: 700
€2,422.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5177985-4
Order Code2976808
Product RangeFree Height (FH)
Product RangeFree Height (FH)
No. of Contacts100Contacts
Pitch Spacing0.8mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Free Height (FH)
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
100Contacts
Pitch Spacing
0.8mm
No. of Rows
2Rows
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002049