Print Page
5205980-5
D Sub Jack Screw, AMPLIMITE, 5.59 mm, 4-40
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5205980-5
Order Code2969140
Product RangeAMPLIMITE
10,316 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
70+ | €1.110 |
210+ | €0.973 |
Price for:Each
Minimum: 70
Multiple: 70
€77.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5205980-5
Order Code2969140
Product RangeAMPLIMITE
Product RangeAMPLIMITE
Screw Length5.59mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCLead (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
SVHC
Lead (21-Jan-2025)
Screw Length
5.59mm
Thread Size - Imperial
4-40
Technical Docs (1)
Alternatives for 5205980-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001067
Product traceability