Print Page
53440-2
Wire Splice, Electro-Tap Splice Series, IDC / IDT, 20 AWG, 18 AWG, 0.8 mm², Wire Tap Splice
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No53440-2
Order Code4300340
Product RangeElectro-Tap Splice Series
Technical Datasheet
616 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
80+ | €1.340 |
240+ | €1.280 |
Price for:Each
Minimum: 80
Multiple: 80
€107.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No53440-2
Order Code4300340
Product RangeElectro-Tap Splice Series
Technical Datasheet
Product RangeElectro-Tap Splice Series
TerminationIDC / IDT
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Terminal TypeWire Tap Splice
Insulator ColourRed
Insulator MaterialNylon (Polyamide), Glass Filled
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Electro-Tap Splice Series
Wire Size AWG Min
20AWG
Conductor Area CSA
0.8mm²
Insulator Colour
Red
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
18AWG
Terminal Type
Wire Tap Splice
Insulator Material
Nylon (Polyamide), Glass Filled
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 53440-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814