Print Page
5552561-3
D Sub Screwlock / Slidelock, CHAMP, 6.35 mm, 4-40
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5552561-3
Order Code2972564
Product RangeCHAMP
Available to Order
Quantity | Price (ex VAT) |
---|---|
20+ | €7.170 |
60+ | €6.410 |
Price for:Each
Minimum: 20
Multiple: 20
€143.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5552561-3
Order Code2972564
Product RangeCHAMP
Product RangeCHAMP
Screw Length6.35mm
Thread Size - Metric-
Thread Size - Imperial4-40
Connector Shell Size-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
CHAMP
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
6.35mm
Thread Size - Imperial
4-40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability