Print Page
556137-6
Heavy Duty Connector Base, AMPINNERGY, Panel Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No556137-6
Order Code2973541
Product RangeAMPINNERGY
1,515 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
70+ | €2.030 |
210+ | €1.820 |
Price for:Each
Minimum: 70
Multiple: 70
€142.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No556137-6
Order Code2973541
Product RangeAMPINNERGY
Product RangeAMPINNERGY
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithAMP AMPINNERGY Series 556135-1, 556135-2, 556136-1 & 556136-2 Contacts
Connector Body MaterialPC (Polycarbonate) Body
Locking Type-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
AMPINNERGY
Rectangular Shell Size
-
Connector Body Material
PC (Polycarbonate) Body
SVHC
To Be Advised
Connector Mounting
Panel Mount
For Use With
AMP AMPINNERGY Series 556135-1, 556135-2, 556136-1 & 556136-2 Contacts
Locking Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005