Print Page
5749265-1
DIN Audio / Video Connector, 6 Contacts, Receptacle, PCB Mount, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.
14,060 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
74+ | €2.780 |
222+ | €2.620 |
Price for:Each
Minimum: 74
Multiple: 74
€205.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5749265-1
Order Code4298050
No. of Contacts6Contacts
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Receptacle
Contact Termination
Through Hole Right Angle
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 5749265-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
Product traceability