Print Page
6469002-1
Connector, Z-PACK HM-Zd Series, 40 Contacts, 2.5 mm, Header, Press Fit, 8 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6469002-1
Order Code4298590
Product RangeZ-PACK HM-Zd Series
Technical Datasheet
52,080 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €13.440 |
| 60+ | €13.050 |
Price for:Each
Minimum: 20
Multiple: 20
€268.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6469002-1
Order Code4298590
Product RangeZ-PACK HM-Zd Series
Technical Datasheet
Product RangeZ-PACK HM-Zd Series
No. of Contacts40Contacts
Pitch Spacing2.5mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch1.5mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Z-PACK HM-Zd Series
Pitch Spacing
2.5mm
Contact Termination Type
Press Fit
Row Pitch
1.5mm
Contact Plating
Gold Plated Contacts
No. of Contacts
40Contacts
Gender
Header
No. of Rows
8Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Alternatives for 6469002-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability