Print Page
7-745129-5
D Sub Ferrule, AMPLIMITE HDP-20 Series D Sub Connectors, Brass Body, 11.94 mm, AMPLIMITE HDP-20
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No7-745129-5
Order Code2969110
Product RangeAMPLIMITE HDP-20
3,036 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
12+ | €9.200 |
36+ | €9.140 |
Price for:Each
Minimum: 12
Multiple: 12
€110.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No7-745129-5
Order Code2969110
Product RangeAMPLIMITE HDP-20
For Use WithAMPLIMITE HDP-20 Series D Sub Connectors
Connector Body MaterialBrass Body
Cable Diameter Max11.94mm
Product RangeAMPLIMITE HDP-20
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
AMPLIMITE HDP-20 Series D Sub Connectors
Cable Diameter Max
11.94mm
SVHC
To Be Advised
Connector Body Material
Brass Body
Product Range
AMPLIMITE HDP-20
Technical Docs (1)
Alternatives for 7-745129-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability