Print Page
745508-2
D Sub Ferrule, AMP AMPLIMITE Series Size1 Cable Clamps & D Sub Connectors, Steel Body, 5.08 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No745508-2
Order Code4293175
Product RangeAMPLIMITE Series
277 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
70+ | €1.090 |
210+ | €1.070 |
Price for:Each
Minimum: 70
Multiple: 70
€76.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No745508-2
Order Code4293175
Product RangeAMPLIMITE Series
For Use WithAMP AMPLIMITE Series Size1 Cable Clamps & D Sub Connectors
Connector Body MaterialSteel Body
Cable Diameter Max5.08mm
Product RangeAMPLIMITE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
AMP AMPLIMITE Series Size1 Cable Clamps & D Sub Connectors
Cable Diameter Max
5.08mm
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Steel Body
Product Range
AMPLIMITE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
Product traceability