Print Page
745508-6
D Sub Ferrule, D Sub Connectors and Backshells, Aluminium Body, 9.4 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No745508-6
Order Code2969106
Your Part Number
Technical Datasheet
72,117 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 300+ | €0.405 |
| 900+ | €0.354 |
Price for:Each
Minimum: 300
Multiple: 300
€121.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No745508-6
Order Code2969106
Technical Datasheet
For Use WithD Sub Connectors and Backshells
Connector Body MaterialAluminium Body
Cable Diameter Max9.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
D Sub Connectors and Backshells
Cable Diameter Max
9.4mm
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Aluminium Body
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
Product traceability