Print Page
747275-4
D Sub Strain Relief, 9 Way, Amplimite HDF-20 Series, HDF-20 Series IDC D Sub Connectors, DE
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No747275-4
Order Code4302703
Product RangeAmplimite HDF-20 Series
Technical Datasheet
4,756 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
300+ | €0.263 |
Price for:Each
Minimum: 300
Multiple: 300
€78.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No747275-4
Order Code4302703
Product RangeAmplimite HDF-20 Series
Technical Datasheet
Product RangeAmplimite HDF-20 Series
For Use WithHDF-20 Series IDC D Sub Connectors
D Sub Shell SizeDE
Strain Relief MaterialThermoplastic
Cable Diameter Max-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Amplimite HDF-20 Series
D Sub Shell Size
DE
Cable Diameter Max
-
For Use With
HDF-20 Series IDC D Sub Connectors
Strain Relief Material
Thermoplastic
SVHC
No SVHC (21-Jan-2025)
Alternatives for 747275-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001324
Product traceability