Print Page
794270-1
Connector Cable Seal, 3.3 mm, AMP 2 Position Universal MATE-N-LOK Series Sealed Connectors
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No794270-1
Order Code4303004
Product RangeAMP Universal MATE-N-LOK Series
Technical Datasheet
53,750 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
300+ | €0.300 |
900+ | €0.294 |
Price for:Each
Minimum: 300
Multiple: 300
€90.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No794270-1
Order Code4303004
Product RangeAMP Universal MATE-N-LOK Series
Technical Datasheet
Cable Diameter Max3.3mm
For Use WithAMP 2 Position Universal MATE-N-LOK Series Sealed Connectors
Product RangeAMP Universal MATE-N-LOK Series
Seal MaterialSilicone Rubber
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Cable Diameter Max
3.3mm
Product Range
AMP Universal MATE-N-LOK Series
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
For Use With
AMP 2 Position Universal MATE-N-LOK Series Sealed Connectors
Seal Material
Silicone Rubber
Alternatives for 794270-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000549