Print Page
805-0050
Accelerometer, 0.1V/g, 30VDC, 1 Axes, -40 °C to 100 °C, 805 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No805-0050
Order Code4305053
Product Range805 Series
Technical Datasheet
18 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €150.310 |
3+ | €142.110 |
Price for:Each
Minimum: 1
Multiple: 1
€150.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No805-0050
Order Code4305053
Product Range805 Series
Technical Datasheet
Sensing Range - Accelerometer± 50g
Sensitivity Typ100mV/g
Supply Voltage Min-
Supply Voltage Max30VDC
Sensitivity (V/g)0.1V/g
No. of Axes1
Sensor Case / Package-
No. of Pins3 Pin
Output Interface2-Wire, IEPE
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Range805 Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensing Range - Accelerometer
± 50g
Supply Voltage Min
-
Sensitivity (V/g)
0.1V/g
Sensor Case / Package
-
Output Interface
2-Wire, IEPE
Operating Temperature Max
100°C
Product Range
805 Series
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
No. of Axes
1
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability