Print Page
88617-2
Connector Accessory, Jackscrew Kit, Receptacle Housings, 6-32 UNC-2B, 8.4 mm, 14.96 mm
Image is for illustrative purposes only. Please refer to product description.
290 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
3+ | €57.630 |
9+ | €54.490 |
Price for:Each
Minimum: 3
Multiple: 3
€172.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No88617-2
Order Code2968933
Accessory TypeJackscrew Kit
For Use WithReceptacle Housings
Thread Size - Metric-
Thread Size - Imperial6-32 UNC-2B
Screw Head Height8.4mm
Screw Length14.96mm
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Jackscrew Kit
Thread Size - Metric
-
Screw Head Height
8.4mm
Product Range
-
For Use With
Receptacle Housings
Thread Size - Imperial
6-32 UNC-2B
Screw Length
14.96mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005