Print Page
U5600-00000E-002BA
Pressure Transmitter, Wireless, Absolute, BSPP Male, 0 bar, 2 bar, 1/4"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoU5600-00000E-002BA
Order Code4305043
Product RangeMEAS U5600 Series
Technical Datasheet
7 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €402.470 |
3+ | €382.670 |
Price for:Each
Minimum: 1
Multiple: 1
€402.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoU5600-00000E-002BA
Order Code4305043
Product RangeMEAS U5600 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Operating Pressure Max2bar
Voltage Rating3VDC
Pressure Port Size1/4"
Transducer Connection / Termination-
Supply Voltage Min2.3VDC
Supply Voltage Max3.6VDC
Media TypeFluid, Water
Output InterfaceI2C
Sensor Output TypeDigital
Housing MaterialStainless Steel, Polycarbonate
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMEAS U5600 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0bar
Voltage Rating
3VDC
Transducer Connection / Termination
-
Supply Voltage Max
3.6VDC
Output Interface
I2C
Housing Material
Stainless Steel, Polycarbonate
Operating Temperature Max
85°C
SVHC
To Be Advised
Pressure Port Type
BSPP Male
Operating Pressure Max
2bar
Pressure Port Size
1/4"
Supply Voltage Min
2.3VDC
Media Type
Fluid, Water
Sensor Output Type
Digital
Operating Temperature Min
-20°C
Product Range
MEAS U5600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087543
Product traceability