Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoENC-44/ADH
Order Code1210591
Also Known As063206-000
Technical Datasheet
426 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.940 |
10+ | €6.810 |
100+ | €6.290 |
250+ | €5.760 |
500+ | €5.550 |
1000+ | €5.360 |
Price for:Each
Minimum: 1
Multiple: 1
€7.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoENC-44/ADH
Order Code1210591
Also Known As063206-000
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial2.165"
I.D. Supplied - Metric55mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial5.63"
Total Length - Metric143mm
I.D. Recovered Max - Imperial0.984"
I.D. Recovered Max - Metric25mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ENC-44/ADH is a heat-shrinkable Cable Cap made of polyolefin. It is used to seal the ends of plastic, rubber and paper insulated cables from moisture, dirt and corrosion. The cable cap is internally coated with a hot-melt adhesive. It can be used on cables at up to 0.05MPa internal pressure between -30 and 70°C.
- Resistant to common fluids and chemicals
- Rugged installation
- Seals and protects cable ends, providing environmental protection
Applications
Industrial
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
55mm
Total Length - Imperial
5.63"
I.D. Recovered Max - Imperial
0.984"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
2.165"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
143mm
I.D. Recovered Max - Metric
25mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04