Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23132A2001X023
Order Code3794130
Product RangeHCR 150 Series
Also Known As1-1414476-0
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.330 |
| 10+ | €43.100 |
| 50+ | €42.870 |
| 100+ | €42.640 |
Price for:Each
Minimum: 1
Multiple: 1
€43.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23132A2001X023
Order Code3794130
Product RangeHCR 150 Series
Also Known As1-1414476-0
Coil Voltage12VDC
Contact Current-
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeHCR 150 Series
Contact Voltage DC Nom-
Coil Resistance-
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
-
Contact Material
Silver Tin Oxide
Contact Current
-
Relay Mounting
Panel Mount
Product Range
HCR 150 Series
Coil Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214095
Product traceability