Print Page
Image is for illustrative purposes only. Please refer to product description.
4,124 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.940 |
10+ | €1.640 |
100+ | €1.330 |
500+ | €1.120 |
1000+ | €1.110 |
2500+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418469-1
Order Code2468570
Product RangeMCP 1.5K
Product RangeMCP 1.5K
Connector MountingCable Mount
No. of Positions6Ways
For Use WithAMP MCP 1.5K Series Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking TypeLatch
IP RatingIP67
Voltage Rating60V
Current Rating20A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP 1.5K
Connector Mounting
Cable Mount
For Use With
AMP MCP 1.5K Series Power Contacts
Locking Type
Latch
Voltage Rating
60V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Positions
6Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67
Current Rating
20A
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006048
Product traceability