Print Page
Image is for illustrative purposes only. Please refer to product description.
19,883 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.182 |
100+ | €0.155 |
500+ | €0.138 |
1000+ | €0.121 |
2500+ | €0.119 |
Price for:Each
Minimum: 10
Multiple: 10
€1.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1470107-2
Order Code3793297
Product RangeHPI
Product RangeHPI
No. of Positions12Ways
Pitch Spacing2mm
For Use WithAMP HPI Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HPI
No. of Positions
12Ways
For Use With
AMP HPI Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003