Print Page
Image is for illustrative purposes only. Please refer to product description.
1,171 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.290 |
10+ | €1.090 |
100+ | €0.835 |
500+ | €0.725 |
1000+ | €0.724 |
2500+ | €0.723 |
Price for:Each
Minimum: 1
Multiple: 1
€1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1670916-1
Order Code2468582
Product RangeMCON 1.2
Product RangeMCON 1.2
Connector MountingCable Mount
No. of Positions2Ways
For Use WithAMP MCON 1.2 Series Power Contacts
Connector Body MaterialGlass Filled Nylon 6.6 (Polyamide 6.6) Body
IP RatingIP6K9K
Locking TypeLatch
Voltage Rating12V
Current Rating25A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCON 1.2
Connector Mounting
Cable Mount
For Use With
AMP MCON 1.2 Series Power Contacts
IP Rating
IP6K9K
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Positions
2Ways
Connector Body Material
Glass Filled Nylon 6.6 (Polyamide 6.6) Body
Locking Type
Latch
Current Rating
25A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00215
Product traceability